TIDA-00269, Gigabit Ethernet Link Aggregator Reference Design
Reka bentuk rujukan oleh: Texas Instruments
TIDA-00269, Gigabit Ethernet Link Aggregator Reference Design. The Gigabit Ethernet Link Aggregator reference design features the TLK10081 device which is a multi-rate link aggregator intended for use in high-speed bi-directional point-to-point data transmission systems to reduce the number of physical links by multiplexing lower speed serial links into higher speed serial links. This reference design helps customers reduce the number of serial links that need to be implemented and managed within an application. It featured is the CDCM6208 device that can provide extremely low-jitter Clock input to the TLK10081 in customer systems that do not have one available