STM32091C-EVAL, Evaluation Board based on the STM32F091VC STM32 MCU
Reka bentuk rujukan oleh: STMicroelectronics
STM32091C-EVAL, Evaluation Board has been designed as a complete demonstration and development platform for ARMcortex-M0 core-based STM32F091VCT6 microcontroller with two I2C, two SPI, eight USART, one CAN, one 12bit ADC, two 12bit DAC, two GP comparators, internal 32KB SRAM and 256KB Flash, Touch sensing, CEC, SWD debugging support. The full range of hardware features on the board can be used to evaluate all peripherals (8x USARTs, RS232, RS485, Audio DAC, microphone ADC, touch sensing buttons, TFT LCD, CAN, IrDA, IR LED, IR receiver, LDR, MicroSD card, CEC on two HDMI connectors, smart card slot, RF E2PROM/temperature sensor, etc.) and develop your own applications