STEVAL-MKI151V1, LIS2DH12 3-Axis Accelerometer Adapter Board for Standard DIL24 Socket, compatible with STEVAL-MKI109V2
Reka bentuk rujukan oleh: STMicroelectronics
STEVAL-MKI151V1, Adapter Board is designed to facilitate the evaluation of MEMS devices in the LIS2DH12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI151V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS2DH12 pinout and comes ready-touse with the required decoupling capacitors on the VDD power supply line. This adapter is supported by STEVAL-MKI109V2, which is a motherboard including a high-performance 32-bit microcontroller which functions as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications