STEVAL-ILL066V1, 100W LED Street Lighting Evaluation Board using STLUX385A MCU
Reka bentuk rujukan oleh: STMicroelectronics
STEVAL-ILL066V1, 100W LED Street Lighting Evaluation Board using STLUX385A MCU. The STEVAL-ILL066V1 evaluation board is a complete and configurable solution that efficiently controls a single dimmable high brightness LED string using the STLUX385A digital controller. The LED efficiency is high during all stages of dimming and the STEVAL-ILL066V1 can achieve a 92% efficiency during full load while maintaining a low < 200 mW power consumption during idle periods. The STLUX385A device handles a primary side regulated power conversion stage as well as all the supported communication links. The LED brightness can be dimmed by controlling the LED current down to a very low level