PMP8962, 12V input, Compact Dual 5V/5.5A Point-of-Load using NexFET Power Block II Reference Design
Reka bentuk rujukan oleh: Texas Instruments
PMP8962, 12V input, Compact Dual 5V/5.5A Point-of-Load using NexFET Power Block II Reference Design. The PMP8962 is a compact dual 5.5A POL solution in 0.63" by 0.74" size. It showcases CSD87381P power block II with high efficiency and excellent thermal performance. It has programmable frequency, soft-start, external compensation, adjustable current limit and OCP/OVP/OTP features. It is suitable for high density low-current power rails