PMP10733.2, Dual Output Non-Isolated Fly-Buck Reference Design
Reka bentuk rujukan oleh: Texas Instruments
PMP10733.2, Dual Output Non-Isolated Fly-Buck Reference Design. The PMP10733 uses the LM5160 in a Fly-Buck-Boost topology with the primary set as to a negative voltage. Setting the primary side to a negative voltage reduces the turn's ratio of the transformer and yield better line and load regulation as a result. The primary and secondary voltages are set to negative 15V and positive 15V respectively. The maximum operating current on the primary and secondary rails are set to 150mA. The switching frequency is set to 200 kHz