PCM-3365E-S3A1E, PCM-3365 PC/104-Plus Single Board Computer based on Intel Atom E3825 Processor
Reka bentuk rujukan oleh: Advantech
PCM-3365E-S3A1E, PCM-3365 PC/104-Plus form factor (96 x 90 mm) and powered by the latest generation of Intel E3825 processor which have low power features but also good computing performance, especially for multimedia capabilities compared to earlier generations. The PCM-3365 offers flexible expansion possibilities: one full-size mini PCIe, PC/104, PCI-104, and various capacities of on-board flash by request. The PCM-3365 supports multiple display interfaces including HDMI/DVI, VGA, and 24-bit LVDS, and rich I/O: 1 x GbE, SATA, 3 x Serial Ports, 6 x USB 2.0 and mSATA, on-board flash by request