MIKROE-3300, Gyro 2 Click Board based on FXAS21002C 3-Axis Digital Angular Rate Sensor

Reka bentuk rujukan oleh: MikroElektronika

MIKROE-3300, Gyro 2 Click Board based on FXAS21002C 3-Axis Digital Angular Rate Sensor
MIKROE-3300, Gyro 2 Click Board is a three-axis digital angular rate sensor which can sense the angular movement and velocity in three perpendicular axes. The Click board is equipped with the FXAS21002C, a three-axis integrated angular rate gyroscope. This gyroscope IC features a very good sensitivity-to-range ratio, allowing it to achieve the resolution of 0.0625 degree/s, while operating in the ±2000 degree/s Full-Scale Range (FSR) mode. The full-scale range can be dynamically changed in several discrete steps, providing optimal performance for the application-specific conditions: lower FSR results in enhanced sensitivity