MAX13335EEVKIT#, Evaluation Kit for MAX13335E Dual Automotive Differential Audio Receivers with I2C Control and Diagnostics
Reka bentuk rujukan oleh: Analog Devices
MAX13335EEVKIT#, Evaluation Kit (EV kit) evaluates the MAX13335E automotive audio receiver. The IC features a dual automotive differential audio receiver with I2C control and diagnostics. The EV kit features an on-board microcontroller for communicating with the I2C interface of the device. PCB pads are provided for accessing the analog inputs/outputs and the diagnostic I/O ports. The EV kit operates from a +3.3V or +5V power supply that provides 100mA of current. The EV kit can also operate from the on-board USB +5V supply. The EV kit delivers the audio outputs with programmable gain between -14dB and +16dB