MAX11166EVSYS#, Evaluation System for MAX11166 16-Bit, 500ksps, ±5V SAR ADC with Internal Reference
Reka bentuk rujukan oleh: Analog Devices
MAX11166EVSYS#, Evaluation System (EV system) includes a mother board and daughter board to evaluate the MAX11166, 16-bit ADC. The EV system includes a simple graphical user interface (GUI) for exercising the features of the IC. This GUI is compatible with Windows XP, Windows Vista, and Windows 7. The EV system GUI allows different sample sizes, adjustable sampling rates, internal or external reference options and graphing software that includes the following representations of the sampled signals: time domain, frequency domain, histogram and single conversion