FEB157-001, Evaluation Board using FAN7554D PWM controller, high brightness LED driver
Reka bentuk rujukan oleh: onsemi
FEB157-001, Evaluation Board is an offline high brightness LED driver. The board has the capability of driving one, two or three Lumi LED, or similar LEDs. The output current is user selectable at 350mA, 700mA, or 1A. The current is selectable by inserting or removing jumpers JP1 and JP2 on the evaluation board. The board is designed to operate over the universal AC line range of 90Vac to 270Vac