EVAL-ADXRS623Z, Evaluation Board for Evaluating the ADXRS623, ±150 degree/Sec, Single Chip Rate Gyroscope

Reka bentuk rujukan oleh: Analog Devices

EVAL-ADXRS623Z, Evaluation Board for Evaluating the ADXRS623, ±150 degree/Sec, Single Chip Rate Gyroscope

EVAL-ADXRS623Z, Evaluation Board allows quick evaluation of the performance of the ADXRS623, ±150 degree/sec yaw rate gyro. No additional external components are required for operation. The EVAL-ADXRS623 has a 20-lead, dual in-line (0.3 inch width × 0.1 inch pin spacing) interface that allows easy prototyping of products without BGA soldering