EVAL-ADF7XXXMBZ3, RF Mother Board + ADF702xDBExZ RF Modules based on ADF7023 ISM Band Transceiver

Reka bentuk rujukan oleh: Analog Devices

EVAL-ADF7XXXMBZ3, RF Mother Board + ADF702xDBExZ RF Modules based on ADF7023 ISM Band Transceiver
EVAL-ADF7XXXMBZ3, RF Mother Board with ADF702xDBExZ RF Modules for the ADF7023 is a very low power, high performance, highly integrated 2FSK/GFSK/OOK/MSK/GMSK transceiver designed for operation in the 862 to 928 MHz and 431 to 464 MHz frequency bands, which cover the worldwide license free ISM bands at 433 MHz, 868 MHz, and 915 MHz. It is suitable for circuit applications that operate under the European ETSI EN300-220, the North American FCC (Part 15), the Chinese short-range wireless regulatory standards, or other similar regional standards