EVAL-AD7767EDZ, Evaluation Board using AD7767, 24-bit, 128 KSPS single-channel oversampled successive-approximation ADC
Reka bentuk rujukan oleh: Analog Devices
EVAL-AD7767EDZ, Evaluation Board using AD7767, 24-bit, 128KSPS single-channel oversampled successive-approximation ADC. The AD7767 combines the benefits of a large dynamic range and input bandwidth, consuming 15 mW power, respectively, and are contained in a 16-lead TSSOP package. This is particularly suitable for applications where small changes on the input are measured on larger ac or dc signals