EVAL-AD5535BSDZ, Evaluation Board 32-Channel, 14-Bit, High Voltage Output DAC
Reka bentuk rujukan oleh: Analog Devices
EVAL-AD5535BSDZ, Evaluation Board that can be used to easily evaluate all the features of the AD5535B. The AD5535B is a 32-channel, 14-bit, high voltage output denseDAC with an on-chip high voltage output amplifier. The AD5535B output voltage range is programmable via the REF_IN pin. The output range is 0V to 50V when REF_IN = 1V and 0V to 200V when REF_IN = 4V. Each amplifier can source 550 uA. REF_IN is buffered internally on the AD5535B and must be driven from a stable reference source