DC2312A-A, Demo Board for LTC3882EUJ-1 Dual Voltage Mode PMBUs Buck Converter with 7V = VIN = 14V, VOUT0/VOUT1 = 0.5V to 2V @ Up to 35A
Reka bentuk rujukan oleh: Analog Devices
DC2312A-A, Demonstration Circuit is a high current, high efficiency, dual phase synchronous buck converter featuring the LTC3882EUJ-1 a dual output voltage mode controller with the additional features of differential VOUT sense and dedicated PGOOD output on both channels, compared to LTC3882. The LTC3882-1 has the PMBUs interface and power system management functions