DC1821B, Demo Board Using LTC3114EDHC-1, 2.7 to 40V Vin, 5Vout @ Up to 1A Sync Buck-Boost Converter
Reka bentuk rujukan oleh: Analog Devices
DC1821B, Demonstration Circuit features the LTC3114-1 a wide operating range synchronous monolithic buck-boost converter with programmable average output current. The DC1821B operates with a 2.7V to 40V input voltage range. The demo board has been designed with the output voltage set to 5V and can provide up to 1A output with VIN > 6V. It features two user selectable operating modes: Burst Mode operation and Fixed Frequency PWM. The LTC3114-1 uses average current mode control to simplify voltage loop compensation and provide good line and load transient response. It incorporates a proprietary low noise switching algorithm which optimizes efficiency with input voltages above, below or equal to the output voltage and ensures seamless transitions between operating modes