DAC3154EVM, Evaluation Board using DAC3154, 10-Bit, Dual-Channel, 500 MSPS Digital-to-Analog Converter
Reka bentuk rujukan oleh: Texas Instruments
DAC3154EVM, Evaluation Board using DAC3154, 10-Bit, Dual-Channel, 500 MSPS Digital-to-Analog Converter. The EVM provides a flexible environment to test the DAC3154 under a variety of clock, and input conditions. for ease of use as a complete RF transmit solution the DAC3154EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3154 as well as a TRF3705, a 400MHz to 4GHz quadrature modulator, for Up-Converting I/Q outputs from the DAC to real signals at RF