ADS58B19EVM, Evaluation Board for ADS58B19 device, an extremely low power, 9-bit, 250 MSPS ADC
Reka bentuk rujukan oleh: Texas Instruments
ADS58B19EVM, Evaluation Board that allows designers to evaluate the performance of ADS58B19 device, an extremely low power 9-bit 250 MSPS analog to digital converter. The ADC features a buffered analog input and configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS58B19 under a variety of clock, input and supply conditions. The ADS58B19EVM also includes new 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS58B19. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution