ADS5403EVM, Evaluation Module using ADS5403 Single Channel, 12-Bit, 500 Msps Analog-to-Digital Converter
Reka bentuk rujukan oleh: Texas Instruments
ADS5403EVM, Evaluation Module using ADS5403 Single Channel, 12-Bit, 500 Msps Analog-to-Digital Converter. The ADC features parallel DDR LVDS outputs. The EVM provides a flexible environment to test the ADS5403 under a variety of clock, analog input, and supply conditions. for the ADS54T03 EVM, there are a variety of methods to supply a trigger to the EVM to initiate a burst of high resolution output