AD9271-50EBZ, Evaluation Board for Evaluating the AD9271 Octal ADC and Cross point Switch

Reka bentuk rujukan oleh: Analog Devices

AD9271-50EBZ, Evaluation Board for Evaluating the AD9271 Octal ADC and Cross point Switch
AD9271-50EBZ, Evaluation Board for the AD9271 is designed for low cost, low power, small size and ease of use. It contains eight channels of a variable gain amplifier (VGA) with low noise Pre-Amplifier (LNA), an antialiasing filter (AAF) and a 12-bit, 10 MSPS to 50 MSPS analog-to-digital converter (ADC). Each channel features a variable gain range of 30 dB, a fully differential signal path, an active input Pre-Amplifier termination, a maximum gain of up to 40 dB and an ADC with a conversion rate of up to 50 MSPS. The channel is optimized for dynamic performance and low power in applications where a small package size is critical