AD8253-EVALZ, Evaluation Board for Evaluating the AD8253 10 MHz 20 V/us, G = 1, 10, 100, 1000, iCMOS Programmable Gain Instrumentation Amplifier
Reka bentuk rujukan oleh: Analog Devices
AD8253-EVALZ, Evaluation Board evaluates the AD8253. The user guide outlines the basic connections required to evaluate the AD8253 and describes the switch settings available to obtain desired outputs. Many configuration options are available on the AD8253-EVALZ evaluation board that allow additional input filtering and output filtering if there is a noisy environment. The logic control is covered with an on-board 5V regulator and a dual in-line package (DIP) switch. However, these logic signals can be overridden and clipped on by way of the on-board test points if the DIP switch has each position set to open