This film capacitor has a capacitance of 0.22uF with a voltage rating of 400VDC and a tolerance of 3%. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor is 19mm in length and 20mm in width, with a terminal pitch of 16mm.
HUA Jung MPSA224H0400DB1167 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC |
| Tolerance | 3% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 20mm |
| Terminal Pitch | 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MPSA224H0400DB1167 to view detailed technical specifications.
No datasheet is available for this part.