The AIMC-0402HQ-2N9B-T is a 2-terminal general purpose inductor with a maximum operating temperature of 125 degrees Celsius. It has a rated current of 0.7A and a DC resistance of 0.09 ohms. The inductor is available in a 0402 package and is not shielded. It is suitable for use in RF inductor applications and has a self resonance frequency of 6000 Hz.
Abracon AIMC-0402HQ-2N9B-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 3.448 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0029 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AIMC-0402HQ-2N9B-T to view detailed technical specifications.
No datasheet is available for this part.