The MODS-F-8P8C-U-1-SM-TR is a surface-mount modular jack with 8 contacts and a right-angle body orientation. It has a termination method of solder and a terminal pitch of 1.02mm. The jack is rated for a maximum operating temperature of 90°C and a minimum operating temperature of -25°C. It is compliant with Category 3 and has a maximum current rating of 1.5A per contact and a maximum voltage rating of 120VAC.
Samtec MODS-F-8P8C-U-1-SM-TR technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MODS-F-8P8C-U-1-SM-TR to view detailed technical specifications.
No datasheet is available for this part.