
The BC807-16LT3 is a PNP transistor with a collector-emitter breakdown voltage of 45V and a gain bandwidth product of 100MHz. It has a minimum current gain of 100 and a maximum power dissipation of 300mW. The transistor is packaged in a surface-mount SOT-23-3 package and is suitable for operation over a temperature range of -55°C to 150°C. However, it is not RoHS compliant due to the presence of lead.
Onsemi BC807-16LT3 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Lead Free | Contains Lead |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC807-16LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
