MOD. CBL, 7 FT, OPEN END, COILED
Assmann AT-C-26-6/6/B-7-OE-R technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Flat, Coiled |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AT-C-26-6/6/B-7-OE-R to view detailed technical specifications.
No datasheet is available for this part.