This circular connector features 23 contacts with a maximum voltage rating of 850VDC or 600VAC and a maximum current rating of 22A or 7.5A. It has a straight body orientation and is designed for wall mounting. The operating temperature range is -55°C to 125°C. The connector is manufactured by ITT and has a termination method of solder.
ITT KPT00P-16-23P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT00P-16-23P to view detailed technical specifications.
No datasheet is available for this part.