This 4-position pushbutton switch features a round plunger actuator and a wire wrap termination style. It has a maximum current rating of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is rated for a maximum power dissipation of 0.4 watts at 28 volts AC or DC. The switch is panel mount and has a straight body orientation. It operates over a temperature range of -30 to 85 degrees Celsius.
NKK Switches MB2185LD3A07-CB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2185LD3A07-CB to view detailed technical specifications.
No datasheet is available for this part.