Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 25 Shell Size Cadmium Aluminum Rotatable
Glenair 340HS001B25-4F12A technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Mount | Sealed |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 340 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 340HS001B25-4F12A to view detailed technical specifications.
No datasheet is available for this part.