
This 50-position, 2-row through-hole header features a black tin plated finish and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and has a solder termination. It is available from Samtec, part number HW-25-14-TM-D-200-055.
Samtec HW-25-14-TM-D-200-055 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-25-14-TM-D-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.