The RCM06DRST-S288 is a 12-position 2-row straddle mount card edge connector with a 0.156inch pitch. It features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead-free and RoHS compliant, with a gold-plated contact and a bronze contact material. It is available in a through-hole package and is suitable for use in a variety of applications.
Sullins RCM06DRST-S288 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RCM06DRST-S288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.