Banner WLB32C1130PBQ technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Height | 46mm |
| Length | 1.17mm |
| Lens Style | Flat |
| Luminous Flux | 3000lm |
| Max Current Rating | 3.2A |
| Series | WLB32 |
| Test Temperature | 25°C |
| Width | 31.9mm |
| RoHS | Compliant |
Download the complete datasheet for Banner WLB32C1130PBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.