This SPDT panel mount switch features a high overtravel plunger actuator and a quick connect termination style. It has a maximum current rating of 1A at 125VAC or 30VDC and operates within a temperature range of -55 to 150°C. The switch is suitable for use in a variety of applications where a reliable and durable switching solution is required.
C&K HBS1KGF5SJ041C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | High Overtravel Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS1KGF5SJ041C to view detailed technical specifications.
No datasheet is available for this part.