Automotive-grade Ethernet transceiver, an integrated circuit featuring 672 bottom-mounted terminals within a 27x27mm S-PBGA package. Operates across a wide temperature range from -40°C to 125°C with a nominal supply voltage of 1V.
Microchip VSC7429XJG-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 672 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VSC7429XJG-02 to view detailed technical specifications.
No datasheet is available for this part.