DART_6UL_Y2_800C_256R_8N_EC_IT R1.21B
System on Modules - SOMDART-MX8MMQ_1600C_2048R_16G_AC_EC_LD_WBD_IT
System on Modules - SOMVAR-SOM-DUAL_800C_1024R_512N_8G_AC_EC_WBD_IT_AO
System on Modules - SOMVSM-MX8MM-516
System on Modules - SOMDART_MX6Q_800C_1024R_8G_AC_IT_LO R1.2
System on Modules - SOMDART-MX8MMQ_1600C_1024R_8G_LD_IT
System on Modules - SOMVAR-SOM-AM3352_V2_800C_128R_128N_EC_AC_WB_CT_AO
System on Modules - SOM

VAR-SOM-OM3730_800C_512R_512N_EC_TP_IT_UH_W_CO
Variscite描述: | VAR-SOM-OM37 SOM with DM3730 Processor 512MB RAM |
產地: | Israel |
推出日期: | Mar 16, 2012 |
更新: 11-DEC-2024 | |
概述
熟悉元件的基本一般資訊、特性和特點,以及其符合產業標準和法規的情況。
生命週期高級
歐盟RoHS 是
RoHS版本2011/65/EU, 2015/863
汽車 不是
供應商CAGE代碼4871A
8471500150
排程B8471500150
PPAP 不是
AEC合格 不是
類別路徑
Computer and Office Products > Computer Products > Applied Computing and Embedded Systems > System on Modules - SOM
Computer and Office Products > Computer Products > Applied Computing and Embedded Systems > System on Modules - SOM
數據手冊
透過下載元件的規格表來全面了解電子元件。這份 PDF 文件包含了所有必要的詳細資訊,如產品概述、特點、規格、評級、圖表、應用等等。
製造
製造資訊指定了生產和組裝元件的技術要求和規格。這些資訊對於製造商來說非常重要,以維護元件的品質和可靠性,並確保它們與其他設備和元件兼容。
參數
參數資訊顯示了元件的重要特性和性能指標,這有助於工程師和供應鏈經理比較和選擇最適合他們應用和需求的電子元件。
您必須登錄才能查看受限信息。
生產線
Warranty
Supplier Temperature Grade
Number of Ethernet Ports
Audio Codec
High Definition Audio
Maximum Operating Supply Current
Maximum Power Consumption
Power Supply Type
Maximum Mean Time Between Failure
Minimum Operating Humidity
Maximum Operating Humidity
Minimum Storage Humidity
Maximum Storage Humidity
Minimum Operating Temperature
Maximum Operating Temperature
Minimum Storage Temperature
Maximum Storage Temperature
Watchdog Timer
ECC Support
Processor Type
Processor Family
Processor Number
Processor Cores
Processor Speed
Processor Thermal Design Power
Form Factor
Data Cache Size
Minimum Operating Supply Voltage
Chipset Type
Typical Operating Supply Voltage
Number of System Memory
Maximum Operating Supply Voltage
System Memory Number of Socket Pins
System Memory Socket Type
System Memory Maximum Size
System Memory Speed
System Memory Type
Display Interface
Display Type
Graphic Card Resolution
Display Chipset Type
VGA
Video In
Ethernet Controller Type
Ethernet Speed
SPI
GPIO
USART
CAN
I2C
PATA
PCI
RS232
RS422
RS485
SATA
UART
USB
Operating Systems
Windows
Linux
Android
QNX
Product Length
Medical Application
Pinout Type
Front Side Bus
Intel Technologies
Product Depth
JTAG Support
BIOS
Audio Interfaces
Product Height
參考設計
透過我們的參考設計集合,啟發靈感並獲得指引。探索展示電子元件能力的實用實現方案。透過詳細的文件和原理圖,加快開發過程並創建高效解決方案。