
2-channel half-bridge gate driver IC, featuring 3A output current and 120V operation. This surface mount component offers 8V UVLO and negative voltage handling, with a 7ns fall time and 50ns propagation delay. Operating voltage ranges from 8V to 17V, with a maximum power dissipation of 2.7W. The HSOP package measures 5mm x 4mm x 1.55mm and operates from -40°C to 140°C.
Texas Instruments UCC27201ADDA technical specifications.
| Package/Case | HSOP |
| Fall Time | 7ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Output Voltage | 250mV |
| Package Quantity | 75 |
| Packaging | Bulk |
| Power Dissipation | 2.7W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.8mA |
| Turn-On Delay Time | 7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201ADDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
