
This 6-contact shielded cable mount connector features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It is designed for use in harsh environments and is resistant to various environmental factors. The connector is part of the MIL-DTL-38999 Series III and Tri-Start TV series. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol TVS06RF-11-98P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS06RF-11-98P to view detailed technical specifications.
No datasheet is available for this part.