
1.5V fixed output LDO regulator, offering 250mA maximum output current with 0.5% output voltage accuracy. Features reverse current protection, a wide input voltage range of 1.7V to 5.5V, and a low quiescent current of 400uA. Operates across an extended temperature range from -55°C to 125°C, housed in a 5-SOT-23 package. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS73215MDBVREP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 638mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 638mW |
| Quiescent Current | 400uA |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73215MDBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.