
Positive, fixed/adjustable output low-dropout voltage regulator with 80mA maximum output current. Features a 2.5V to 24V input voltage range and a 670mV dropout voltage. Offers 3µA quiescent current and 60dB PSRR. Operates from -40°C to 125°C and is available in a 6-WSON surface-mount package.
Texas Instruments TPS715A01DRVT technical specifications.
| Accuracy | 4% |
| Package/Case | SON |
| Dropout Voltage | 670mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Power Dissipation | 1.54W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reference Voltage | 1.205V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS715A01DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
