
Texas Instruments TPS7150QPWRG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 285uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.33V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 700mW |
| Max Supply Current | 460uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 350uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7150QPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
