
Dual-output positive linear voltage regulator IC, featuring fixed 3.3V and 1.5V outputs, each capable of up to 1A. Delivers 2% output voltage accuracy with a low dropout voltage of 160mV. Operates from a 2.7V to 6V input voltage range, with a quiescent current of 180uA. Housed in a 24-pin HTSSOP package measuring 7.8mm x 4.4mm x 1.15mm, this lead-free and RoHS compliant component offers a maximum power dissipation of 4.115W and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS70348PWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Height | 1.15mm |
| Input Bias Current | 185uA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 4.115W |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70348PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
