
Boost DC/DC converter with 5V fixed output voltage and 450mA output current. Features a 4MHz switching frequency and up to 90% efficiency. Operates from a 2.3V to 5.5V input voltage range and supports a wide temperature range of -40°C to 85°C. This surface mount component utilizes synchronous rectification for enhanced performance.
Texas Instruments TPS61240YFFT technical specifications.
| Efficiency | 90% |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61240YFFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
