
High-efficiency, adjustable boost converter with LDO down-mode, delivering up to 800mA output current. Features 96% peak efficiency, 1.8V to 5.5V adjustable output voltage, and a maximum input voltage of 6.5V. Operates from 900mV to 6.5V supply, with a low 25uA quiescent current. Packaged in a VSON, this synchronous rectifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TPS61028DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61028DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
