
Positive fixed 3.3V output voltage DC/DC controller and regulator, featuring a boost topology. Delivers up to 200mA output current with a maximum output voltage of 3.47V and minimum of 3.17V. Operates with an input voltage range of 1.8V to 3.6V, and a supply voltage range of 1.8V to 3.6V. Packaged in a 20-pin HTSSOP, this RoHS compliant component operates from -40°C to 85°C with a quiescent current of 50µA.
Texas Instruments TPS60100PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.47V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60100PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
