
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in a SOT-23 package. Features a reset threshold voltage range of 2.58V to 2.7V, operating from a 2V to 6V supply voltage. Maximum supply current is 25uA, with a typical operating supply current of 9uA. Offers a reset timeout of 120ms and a maximum output current of 5mA. This surface mount component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments TPS3809L30DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3809L30 |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.64V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.64V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3809L30DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
