
Triple-processor voltage supervisor IC featuring three monitored voltages with a 2.93V threshold. This power management component operates from 2V to 6V supply voltage and offers active high/active low reset with a 140ms timeout. Housed in an 8-pin HTSSOP EP package (3mm x 3mm x 1.02mm), it boasts a low operating supply current of 15µA and a maximum supply current of 40µA. Suitable for operation between -40°C and 85°C, this RoHS compliant device has a maximum power dissipation of 2.14W.
Texas Instruments TPS3307-25DGN technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 40uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3307-25 |
| Supply Current | 40uA |
| Thickness | 1.02mm |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3307-25DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
