
Dual-channel voltage supervisor IC featuring ultra-low supply current of 1.2µA. Monitors a single voltage with reset thresholds ranging from 1.512V to 1.534V, offering active-low reset and a 65ms reset timeout. Operates from 400mV to 3.3V supply voltage with a maximum supply current of 27µA. Packaged in a compact SOT-23 (2.9mm x 1.6mm x 1.15mm) and operates across a temperature range of -40°C to 85°C. Includes a watchdog timer and is RoHS compliant.
Texas Instruments TPS3106E16DBVTG4 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.534V |
| Min Reset Threshold Voltage | 1.512V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 1.534V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.521V |
| Undervoltage Threshold | 1.521V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3106E16DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
