
Voltage supervisor IC with ultra-low supply current, featuring a 2.941V threshold voltage and active-low reset. Operates from 400mV to 3.3V with a maximum supply current of 27µA and a quiescent current of 1.2µA. This component offers a reset timeout of 65ms and is housed in a 6-pin SOT-23-6 package. Designed for operation between -40°C and 85°C, it provides a maximum power dissipation of 437mW and is RoHS compliant.
Texas Instruments TPS3103K33DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.963V |
| Min Reset Threshold Voltage | 2.919V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Overvoltage Threshold | 2.963V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.941V |
| Undervoltage Threshold | 2.941V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3103K33DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
