
Mono, fully differential Class-AB audio amplifier delivering 1.25W output power into an 8-ohm load. Features a wide operating temperature range of -40°C to 85°C and a low quiescent current of 1.7mA. Operates from a 2.5V to 5.5V single supply, with a 1.8V compatible shutdown voltage. Achieves excellent noise performance with a Common Mode Rejection Ratio of -70dB and Power Supply Rejection Ratio of -90dB. Packaged in an 8-pin MSOP with dimensions of 3.1mm x 3.1mm x 0.95mm.
Texas Instruments TPA6205A1DGN technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | -70dB |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Power Dissipation | 2.13W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.13W |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6205A1DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
